Filter Your Search
1 - 3 of 3 results
|
AM41PDS3228DB10IT
Cypress Semiconductor
|
Check for Price | No | Active | 2 V | 2 V | 100 ns | MEMORY CIRCUIT | FLASH+SRAM | 30 µA | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | FBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||
![]() |
AM41PDS3228DB10IT
Spansion
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 2 V | 100 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16/1M X 8 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 30 µA | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | not_compliant | BGA | 8 X 11.60 MM, FBGA-73 | 73 | EAR99 | 8542.32.00.71 | |||
![]() |
AM41PDS3228DB10IT
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 2MX16 | 2 V | 100 ns | MEMORY CIRCUIT | SRAM CONFIGURATION IS 1M X 8/512K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 30 µA | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | e0 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | unknown | BGA | LFBGA, BGA73,10X12,32 | 73 | EAR99 | 8542.32.00.71 |