Filter Your Search
1 - 1 of 1 results
|
AM41DL1614DB70FS
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | STATIC RAM IS ORGANISED AS 512K X 8 OR 2... more | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B69 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 69 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11 mm | 8 mm | SPANSION INC | BGA | LFBGA, | 69 | compliant | EAR99 | 8542.32.00.71 |