Filter Your Search
1 - 2 of 2 results
|
AM3PR-2415DNZ
Aimtec
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.55 V | 15.45 V | 100 mA | 2 | NO | NO | ALSO HAS -15 VOLTS OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; UNDER VOLTAGE | 0.03535 Vrms | HYBRID | 3 W | 35.35 ms | S-PDMA-P5 | CIS, EN | 85 °C | -40 °C | 245 | 10 | 5 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 14 mm | 14 mm | 9.5 mm | AIMTEC INC | compliant | EAR99 | 2020-05-05 | ||
|
AM3PR-2415DNZ-L
Aimtec
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 10 | AIMTEC INC | compliant | EAR99 | 2020-05-05 |