Filter Your Search
1 - 1 of 1 results
|
AM3O-0515SNZ-M
Aimtec
|
Check for Price | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.25 V | 15.75 V | 200 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 1 % | 1 | UNDER VOLTAGE, OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | R-MDMA-T6 | CIS, CE, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 16.4 mm | 25 mm | 7.3 mm | AIMTEC INC | compliant | EAR99 | 2020-07-28 |