Filter Your Search
1 - 1 of 1 results
|
AM3N-0518D-RZ
Aimtec
|
$20.6201 | Yes | Yes | Active | 5 V | 18 V | 5.5 V | 4.5 V | 17.64 V | 18.36 V | 83.3 mA | 2 | NO | NO | ALSO -18V VOUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 3 W | R-MDMA-P12 | CE, IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.7 mm | AIMTEC INC | compliant | EAR99 |