Filter Your Search
1 - 3 of 3 results
|
AM3K-67130V-55
Temic Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 140 µA | CMOS | AUTOMOTIVE | R-PDIP-T48 | Not Qualified | e0 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
AM3K-67130V-55
Matra MHS
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T48 | Not Qualified | 125 °C | -40 °C | MIL-STD-883 Class B (Modified) | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | unknown | EAR99 | 8542.32.00.41 | , | |||||||||||
|
AM3K-67130V-55SHXXX
Matra MHS
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T48 | Not Qualified | 125 °C | -40 °C | MIL-STD-883 Class B (Modified) | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | unknown | EAR99 | 8542.32.00.41 | , |