Filter Your Search
1 - 1 of 1 results
|
AM3A-2412SZ
Aimtec
|
$14.9202 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3 W | 30 ms | R-PSIP-T5 | IEC, EN, UL | 76 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.08 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.45 mm | 17.52 mm | 12.45 mm | AIMTEC INC | compliant | EAR99 | 2018-08-01 |