Parametric results for: AM3705D under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: am3705d
Select parts from the table below to compare.
Compare
Compare
AM3705D
National Semiconductor Corporation
Check for Price No Obsolete NO 400 Ω 30 mA SINGLE-ENDED MULTIPLEXER MOS 8 1 5.6 mA BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
AM3705D/883
National Semiconductor Corporation
Check for Price No Obsolete NO 400 Ω 30 mA SINGLE-ENDED MULTIPLEXER MOS 8 1 5.6 mA BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01
AM3705D
Texas Instruments
Check for Price No Obsolete NO 400 Ω 30 mA SINGLE-ENDED MULTIPLEXER MOS 8 1 5.6 mA BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
AM3705D/883C
Texas Instruments
Check for Price No Obsolete NO 400 Ω 30 mA SINGLE-ENDED MULTIPLEXER MOS 8 1 5.6 mA BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
AM3705D/883B
Texas Instruments
Check for Price No Obsolete 5 V NO -15 V 400 Ω 30 mA SINGLE-ENDED MULTIPLEXER MOS 8 1 5.6 mA BREAK-BEFORE-MAKE MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
AM3705D/883C
National Semiconductor Corporation
Check for Price No Obsolete NO 400 Ω 30 mA SINGLE-ENDED MULTIPLEXER MOS 8 1 5.6 mA BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01
AM3705D/883
Texas Instruments
Check for Price No Obsolete NO 400 Ω 30 mA SINGLE-ENDED MULTIPLEXER MOS 8 1 5.6 mA BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01