Filter Your Search
1 - 2 of 2 results
|
AM3351BZCEA30
Texas Instruments
|
$5.7085 | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 16 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | LFBGA, | compliant | 5A992.C | 8542.31.00.01 | 2016-05-25 | Texas Instruments | |||
|
AM3351BZCEA30R
Texas Instruments
|
Check for Price | Yes | Active | 32 | 300 MHz | 16 | 16 | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO HAVING 28 GPMC ADDRESS AND 16 MULTIPLEXED ADDRESS AND DATA LINES | YES | FIXED POINT | YES | YES | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-298 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |