Filter Your Search
1 - 1 of 1 results
|
AM30K-1203SIZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.3 V | 18 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 18.15 W | R-XDMA-P7 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.66 mm | AIMTEC INC | , | compliant | EAR99 |