Parametric results for: AM306 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 38 results

|
-
-
-
-
-
Manufacturer Part Number: am306
Select parts from the table below to compare.
Compare
Compare
AM3064-50JI068
AMD
Check for Price No Obsolete 5 V 120 120 224 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 50 MHz S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCJ, LDCC68,1.0SQ unknown 8542.39.00.01
AM3064-70/BZC
AMD
Check for Price No Obsolete 5 V 110 110 224 6400 224 FIELD PROGRAMMABLE GATE ARRAY 38535Q/M;38534H;883B MILITARY SQUARE CMOS 224 CLBS, 6400 GATES 70 MHz S-CPGA-P132 Not Qualified e0 125 °C -55 °C 132 CERAMIC, METAL-SEALED COFIRED PGA PGA132,14X14 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 37.084 mm 37.084 mm 4.953 mm ADVANCED MICRO DEVICES INC PGA, PGA132,14X14 unknown 8542.39.00.01 PGA 132 3A001.A.2.C
AM3064-50GI068
AMD
Check for Price No Obsolete 5 V 120 120 224 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 50 MHz S-XPGA-P68 Not Qualified e0 85 °C -40 °C 68 CERAMIC PGA PGA68,11X11 SQUARE GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR ADVANCED MICRO DEVICES INC PGA, PGA68,11X11 unknown 8542.39.00.01
AM3064-50JI084
AMD
Check for Price No Obsolete 5 V 120 120 224 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 50 MHz S-PQCC-J84 Not Qualified e0 85 °C -40 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCJ, LDCC84,1.2SQ unknown 8542.39.00.01
AM3064-50JC084
AMD
Check for Price No Obsolete 5 V 120 120 224 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 50 MHz S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCJ, LDCC84,1.2SQ unknown 8542.39.00.01
AM3064-50GI132
AMD
Check for Price Obsolete 5 V 6400 224 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 224 CLBS, 6400 GATES 50 MHz S-CPGA-P132 Not Qualified 85 °C -40 °C 132 CERAMIC, METAL-SEALED COFIRED PGA PGA132,14X14 SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 37.084 mm 37.084 mm 4.953 mm ADVANCED MICRO DEVICES INC PGA, unknown 8542.39.00.01 PGA 132
AM3064-70JC084
AMD
Check for Price No Obsolete 5 V 120 120 224 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 70 MHz S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCJ, LDCC84,1.2SQ unknown 8542.39.00.01
AM3064-70GI175
AMD
Check for Price No Obsolete 5 V 120 120 224 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 70 MHz S-XPGA-P176 Not Qualified e0 85 °C -40 °C 176 CERAMIC PGA PGA176,16X16MOD SQUARE GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR ADVANCED MICRO DEVICES INC PGA, PGA176,16X16MOD unknown 8542.39.00.01
AM3064-100GI175
AMD
Check for Price No Obsolete 5 V 120 120 224 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 100 MHz S-XPGA-P176 Not Qualified e0 85 °C -40 °C 176 CERAMIC PGA PGA176,16X16MOD SQUARE GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR ADVANCED MICRO DEVICES INC PGA, PGA176,16X16MOD unknown 8542.39.00.01
AM3064-100GI084
AMD
Check for Price No Obsolete 5 V 120 120 224 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 100 MHz S-XPGA-P84 Not Qualified e0 85 °C -40 °C 84 CERAMIC PGA PGA84M,11X11 SQUARE GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR ADVANCED MICRO DEVICES INC PGA, PGA84M,11X11 unknown 8542.39.00.01