Filter Your Search
1 - 1 of 1 results
|
AM2DS-0305DH60RZ
Aimtec
|
$8.5241 | Yes | Active | 3.3 V | 5 V | 3.63 V | 2.97 V | 4.85 V | 5.15 V | 200 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 20 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T5 | CE, EN, IEC | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10.5 mm | AIMTEC INC | unknown |