Parametric results for: AM2D0509S under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: am2d0509s
Select parts from the table below to compare.
Compare
Compare
AM2D-0509S-RZ
Aimtec
$4.2475 Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.64 V 9.18 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 2 W R-PSMA-P6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7 mm 19.5 mm 10.5 mm AIMTEC INC SIP-7/6 compliant EAR99
AM2D-0509SZ
Aimtec
$4.3570 Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.73 V 9.27 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 2 W R-PSMA-T6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 10 mm AIMTEC INC SIP-7/6 compliant EAR99
AM2D-0509SH30Z
Aimtec
$4.3570 Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.73 V 9.27 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 2 W R-PSMA-T6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 10 mm AIMTEC INC SIP-7/6 compliant EAR99
AM2D-0509SH30-RZ
Aimtec
$5.0772 Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.64 V 9.18 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 2 W R-PSMA-P6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7 mm 19.5 mm 10.5 mm AIMTEC INC SIP-7/6 compliant EAR99
AM2D-0509SH40Z
Aimtec
$6.8565 Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.73 V 9.27 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 2 W R-PSMA-T6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 10 mm AIMTEC INC SIP-7/6 compliant EAR99
AM2D-0509SH52Z
Aimtec
$6.8565 Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.73 V 9.27 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 2 W R-PSMA-T6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 10 mm AIMTEC INC SIP-7/6 compliant EAR99
AM2D-0509SH60Z
Aimtec
$6.8565 Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.73 V 9.27 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 2 W R-PSMA-T6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 10 mm AIMTEC INC SIP-7/6 compliant EAR99