Filter Your Search
1 - 3 of 3 results
|
AM29SL800DT90WAC
AMD
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 1.8 V | 90 ns | FLASH | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 30 µA | 2.2 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | ADVANCED MICRO DEVICES INC | BGA | 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM29SL800DT90WAC
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 1.8 V | 90 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 30 µA | 2.2 V | 1.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 8.15 X 6.15 MM, 0.80 MM PITCH, FBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
AM29SL800DT-90WAC
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 90 ns | FLASH | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant |