Filter Your Search
1 - 4 of 4 results
|
AM29SL800BB-170WBI
AMD
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 2 V | 1.8/2.2 V | 170 ns | FLASH | 16 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.8 V | YES | 5 µA | 15 µA | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | ADVANCED MICRO DEVICES INC | BGA | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | ||||||||
|
AM29SL800BB170WBI
AMD
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 2 V | 170 ns | FLASH | USER CONFIGURABLE AS 512K X 16 | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 15 µA | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
AM29SL800BB170WBI
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 2 V | 170 ns | FLASH | USER CONFIGURABLE AS 512K X 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | SPANSION INC | BGA | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
AM29SL800BB-170WBI
Spansion
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 2 V | 170 ns | FLASH | 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | SPANSION INC | BGA | TFBGA, | 48 | compliant |