Parametric results for: AM29SL160CB-100EI under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: am29sl160cb100ei
Select parts from the table below to compare.
Compare
Compare
AM29SL160CB-100EI
AMD
Check for Price Buy No Transferred 16.7772 Mbit 16 8K,64K 1MX16 2 V 100 ns FLASH 20 YEAR DATA RETENTION 8 BOTTOM YES YES YES 20 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.8 V YES 5 µA 30 µA 2.2 V 1.8 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
AM29SL160CB100EI
Spansion
Check for Price Buy No Obsolete 16.7772 Mbit 8 2MX8 2 V 100 ns FLASH 16 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.8 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 240 30 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSOP1, 48 compliant
AM29SL160CB-100EI
Cypress Semiconductor
Check for Price Buy No Active 16.7772 Mbit 8K,64K 1MX16 2 V 2 V 100 ns FLASH 8 BOTTOM YES YES YES 8,31 1000000 1.0486 M PARALLEL YES 5 µA 30 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29SL160CB-100EIN
Spansion
Check for Price Buy No Obsolete 16.7772 Mbit 16 1MX16 2 V 100 ns FLASH 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.8 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 compliant EAR99 8542.32.00.51
AM29SL160CB100EI
AMD
Check for Price Buy Transferred 16.7772 Mbit 8 2MX8 2 V 100 ns FLASH 16 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.8 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 MO-142DD, TSOP-48 48 unknown
AM29SL160CB-100EI
Spansion
Check for Price Buy No Obsolete 16.7772 Mbit 16 8K,64K 1MX16 2 V 100 ns FLASH 8 BOTTOM YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.8 V YES 5 µA 30 µA 2.2 V 1.8 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 not_compliant EAR99 8542.32.00.51