Parametric results for: AM29PL160CB-70RSI under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: am29pl160cb70rsi
Select parts from the table below to compare.
Compare
Compare
AM29PL160CB70RSI
Spansion
Check for Price No No Obsolete 16.7772 Mbit 8 2MX8 3 V 70 ns FLASH CONFIGURABLE AS 1M X 16 16 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e0 3 85 °C -40 °C 240 30 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC SOIC MO-180AA, SOP-44 44 compliant
AM29PL160CB70RSI
AMD
Check for Price Transferred 16.7772 Mbit 8 2MX8 3 V 70 ns FLASH CONFIGURABLE AS 1M X 16 16 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm ADVANCED MICRO DEVICES INC SOIC MO-180AA, SOP-44 44 unknown
AM29PL160CB-70RSI
AMD
Check for Price No Transferred 16.7772 Mbit 16 16K,8K,224K,256K 1MX16 3.3 V 70 ns FLASH 20 YEAR DATA RETENTION 8 BOTTOM YES YES YES 20 1 1,2,1,7 1000000 1.0486 M ASYNCHRONOUS 8/16 words PARALLEL 3 V 5 µA 50 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm ADVANCED MICRO DEVICES INC SOIC SOP, SOP44,.63 44 unknown EAR99 8542.32.00.51
AM29PL160CB-70RSI
Spansion
Check for Price No No Obsolete 16.7772 Mbit 16 16K,8K,224K,256K 1MX16 3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,7 1000000 1.0486 M ASYNCHRONOUS 8/16 words PARALLEL 3 V 5 µA 50 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 3 85 °C -40 °C 260 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC SOIC MO-180AA, SOP-44 44 unknown EAR99 8542.32.00.51