Filter Your Search
1 - 4 of 4 results
|
AM29PL160CB-65RSF
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,224K,256K | 1MX16 | 3.3 V | 65 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | 5 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | LEAD FREE, MO-180AA, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AM29PL160CB-65RSF
Cypress Semiconductor
|
Check for Price | Yes | Active | 16.7772 Mbit | 16K,8K,224K,256K | 1MX16 | 3.3 V | 3.3 V | 65 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1,2,1,7 | 1000000 | 1.0486 M | 8/16 words | PARALLEL | 5 µA | 50 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
AM29PL160CB-65RSF
AMD
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 16K,8K,224K,256K | 1MX16 | 3.3 V | 65 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1,2,1,7 | 1000000 | 1.0486 M | 8/16 words | PARALLEL | 5 µA | 50 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29PL160CB65RSF
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 65 ns | FLASH | CONFIGURABLE AS 1M X 16 | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | SOP, | 44 | compliant |