Filter Your Search
1 - 3 of 3 results
|
AM29PDL127H53VKI
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | VFBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 9 mm | SPANSION INC | BGA | VFBGA, BGA80,8X12,32 | 80 | compliant | EAR99 | 8542.32.00.51 | |||
|
AM29PDL127H53VKIN
Cypress Semiconductor
|
Check for Price | No | Active | 134.2177 Mbit | 4K,32K | 8MX16 | 3/3.3 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 5 µA | 55 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | FBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||
|
AM29PDL127H53VKI
AMD
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 5 µA | 55 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | FBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA80,8X12,32 | unknown | EAR99 | 8542.32.00.51 |