Parametric results for: AM29LV800DT120EC under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29lv800dt120ec
Select parts from the table below to compare.
Compare
Compare
AM29LV800DT-120EC
Spansion
Check for Price No No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 120 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 70 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 not_compliant EAR99 8542.32.00.51
AM29LV800DT-120EC
AMD
Check for Price No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 120 ns FLASH 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 MO-142DD, TSOP-48 48 unknown EAR99 8542.32.00.51