Filter Your Search
1 - 2 of 2 results
|
AM29LV800DT-120FD
AMD
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | LEAD FREE, REVERSE, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AM29LV800DT-120FD
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, REVERSE, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |