Filter Your Search
1 - 2 of 2 results
|
AM29LV800BT80SCB
Spansion
|
Check for Price Buy | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 80 ns | FLASH | CONFG AS 512K X 16; TOP BOOT BLOCK | 8 | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | MO-180AA, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||
|
AM29LV800BT80SCB
AMD
|
Check for Price Buy | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3 V | 80 ns | FLASH | CONFG AS 512K X 16; TOP BOOT BLOCK | 8 | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | MO-180AA, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 |