Filter Your Search
1 - 2 of 2 results
|
AM29LV800BB-90DGC2
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 90 ns | FLASH | EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION | 8 | BOTTOM | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N44 | Not Qualified | e0 | 70 °C | 44 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE, | 44 | compliant | EAR99 | 8542.32.00.51 | ||
|
AM29LV800BB-90DGC2
AMD
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3 V | 90 ns | FLASH | EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK | 8 | BOTTOM | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N44 | Not Qualified | 70 °C | 44 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, | 44 | unknown | EAR99 | 8542.32.00.51 |