Filter Your Search
1 - 10 of 12 results
|
AM29LV800BB-90DGC2
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 90 ns | FLASH | EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION | 8 | BOTTOM | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N44 | Not Qualified | e0 | 70 °C | 44 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE, | 44 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AM29LV800BB-90DGI2
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 90 ns | FLASH | EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION | 8 | BOTTOM | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE, | 44 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29LV800BB-90DGF1
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 90 ns | FLASH | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | X-XUUC-N44 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
AM29LV800BB-90DGD1
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 90 ns | FLASH | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | X-XUUC-N44 | Not Qualified | 70 °C | 260 | 40 | 44 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
AM29LV800BB-90DGD2
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 90 ns | FLASH | EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION | 8 | BOTTOM | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N44 | Not Qualified | 70 °C | 260 | 40 | 44 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | DIE | DIE, | 44 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AM29LV800BB-90DGF2
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 90 ns | FLASH | EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION | 8 | BOTTOM | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N44 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | DIE | DIE, | 44 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29LV800BB-90DGC1
AMD
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | X-XUUC-N44 | Not Qualified | 70 °C | 44 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
AM29LV800BB-90DGI2
AMD
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3 V | 90 ns | FLASH | EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK | 8 | BOTTOM | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N44 | Not Qualified | 85 °C | -40 °C | 44 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29LV800BB-90DGI1
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | X-XUUC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
AM29LV800BB-90DGC1
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | X-XUUC-N44 | Not Qualified | e0 | 70 °C | 44 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | compliant | EAR99 | 8542.32.00.51 |