Filter Your Search
1 - 3 of 3 results
|
AM29LV6402MH100RPHF
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 100 ns | FLASH MODULE | 16 | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.6 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | 80 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AM29LV6402MH100RPHI
AMD
|
Check for Price | No | Transferred | 134.2177 Mbit | 32 | 64K | 4MX32 | 100 ns | FLASH | 16 | BOTTOM/TOP | YES | YES | YES | 128 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 10 µA | 160 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29LV6402MH100RPHI
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 64K | 4MX32 | 3.3 V | 100 ns | FLASH MODULE | 16 | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3.3 V | YES | 10 µA | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.6 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | 80 | not_compliant | EAR99 | 8542.32.00.51 |