Filter Your Search
1 - 2 of 2 results
![]() |
AM29LV400BB-80WJI1
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3 V | 80 ns | FLASH | 8 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N43 | Not Qualified | 85 °C | -40 °C | 43 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | WAFER | WAFER-43 | 43 | unknown | EAR99 | 8542.32.00.51 | ||||||
![]() |
AM29LV400BB-80WJI1
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N43 | Not Qualified | e0 | 85 °C | -40 °C | 43 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | WAFER | WAFER-43 | 43 | compliant | EAR99 | 8542.32.00.51 |