Parametric results for: AM29LV400B-120WAC under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: am29lv400b120wac
Select parts from the table below to compare.
Compare
Compare
AM29LV400B120WAC
AMD
Check for Price No Obsolete 4.1943 Mbit 8 16K,8K,32K,64K 512KX8 3 V 120 ns FLASH CONFG AS 256K X 16; BOTTOM BOOT BLOCK 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,7 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm ADVANCED MICRO DEVICES INC BGA TFBGA, BGA48,6X8,32 48 unknown EAR99 8542.32.00.51
AM29LV400B-120WAC
AMD
Check for Price No No Obsolete 4.1943 Mbit 8 16K,8K,32K,64K 512KX8 3 V 3/3.3 V 120 ns FLASH 16 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,7 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm ADVANCED MICRO DEVICES INC BGA TFBGA, BGA48,6X8,32 48 unknown
AM29LV400B-120WAC
Cypress Semiconductor
Check for Price Transferred CYPRESS SEMICONDUCTOR CORP , compliant EAR99 8542.32.00.51
AM29LV400B120WAC
Spansion
Check for Price Obsolete 4.1943 Mbit 16 256KX16 3 V 120 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC BGA TFBGA, 48 unknown EAR99 8542.32.00.51