Filter Your Search
1 - 2 of 2 results
|
AM29LV256MH128FI
Spansion
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 64K | 16MX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 512 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSOP1-R | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP | REVERSE, TSOP-56 | 56 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
AM29LV256MH128FI
AMD
|
Check for Price | No | Transferred | 268.4355 Mbit | 16 | 64K | 16MX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 512 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1-R | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | ADVANCED MICRO DEVICES INC | TSOP | REVERSE, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 |