Filter Your Search
1 - 4 of 4 results
![]() |
AM29LV200BT-120DPC
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N43 | Not Qualified | 70 °C | 43 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE-43 | 43 | unknown | EAR99 | 8542.32.00.51 | |||||||
![]() |
AM29LV200BT120DPC
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-XUUC-N43 | Not Qualified | 70 °C | 43 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | DIE | DIE, | 43 | compliant | EAR99 | 8542.32.00.51 | |||||||
![]() |
AM29LV200BT-120DPC
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-XUUC-N43 | Not Qualified | e0 | 70 °C | 240 | 30 | 43 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE-43 | 43 | compliant | ||||||
![]() |
AM29LV200BT-120DPC1
Spansion
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N43 | Not Qualified | 70 °C | 43 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | DIE | DIE-43 | 43 | unknown | EAR99 | 8542.32.00.51 |