Parametric results for: AM29LV160DT-90FE under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: am29lv160dt90fe
Select parts from the table below to compare.
Compare
Compare
AM29LV160DT90FE
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3 V 90 ns FLASH EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; TOP BOOT BLOCK 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY R-PDSO-G48 Not Qualified e0 3 125 °C -55 °C 240 30 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP TSOP1-R, 48 compliant
AM29LV160DT-90FE
AMD
Check for Price No Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 3/3.3 V 90 ns FLASH 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES YES 10 µA 30 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 REVERSE, MO-142DD, TSOP-48 48 unknown
AM29LV160DT90FE
AMD
Check for Price No Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 90 ns FLASH EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; TOP BOOT BLOCK 8 TOP YES YES YES 20 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES YES 10 µA 30 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP TSOP1-R, TSSOP48,.8,20 48 unknown 3A001.A.2.C 8542.32.00.51
AM29LV160DT-90FE
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES YES 10 µA 30 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 125 °C -55 °C 260 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 REVERSE, MO-142DD, TSOP-48 48 not_compliant 3A001.A.2.C 8542.32.00.51