Filter Your Search
1 - 2 of 2 results
|
AM29LV128MH114EI
AMD
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 64K | 8MX16 | 3 V | 110 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | ADVANCED MICRO DEVICES INC | TSOP1 | MO-142B, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AM29LV128MH114EI
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 64K | 8MX16 | 3 V | 110 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | MO-142B, TSOP-56 | 56 | not_compliant | EAR99 | 8542.32.00.51 |