Filter Your Search
1 - 3 of 3 results
|
AM29LV116DT-90EI
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | YES | 1 | 1,2,1,31 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | MO-142CD, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
AM29LV116DT-90EI
Rochester Electronics LLC
|
Check for Price | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 90 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G40 | COMMERCIAL | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ROCHESTER ELECTRONICS LLC | TSOP1 | MO-142CD, TSOP-40 | 40 | unknown | ||||||||||||||||||||||
|
AM29LV116DT-90EI
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3 V | 90 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,31 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP1 | MO-142CD, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 |