Filter Your Search
1 - 2 of 2 results
|
AM29LV102BB-120EE
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||
|
AM29LV102BB-120EE
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP | TSOP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 |