Filter Your Search
1 - 6 of 6 results
|
AM29LV081B-70REI
AMD
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 70 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29LV081B-70REF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 70 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||
|
AM29LV081B-70REC
Spansion
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 70 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | |||
|
AM29LV081B-70REC
AMD
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 70 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
AM29LV081B-70RED
Spansion
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 70 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | |||
|
AM29LV081B-70REI
Spansion
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 70 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 |