Filter Your Search
1 - 2 of 2 results
|
AM29LV065GU103RWHE
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 100 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | MILITARY | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | SPANSION INC | BGA | 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | 63 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||
|
AM29LV065GU103RWHE
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 8 | 64K | 8MX8 | 3.3 V | 100 ns | FLASH | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 26 µA | 3.6 V | 3 V | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 125 °C | -55 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | ADVANCED MICRO DEVICES INC | BGA | 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | 63 | unknown | 3A001.A.2.C | 8542.32.00.51 |