Filter Your Search
1 - 2 of 2 results
|
AM29LV065DU101REIN
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 64K | 8MX8 | 3.3 V | 100 ns | FLASH | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | MO-142DD, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
AM29LV065DU101REIN
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 8 | 64K | 8MX8 | 3.3 V | 100 ns | FLASH | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |