Filter Your Search
1 - 3 of 3 results
|
AM29LV040B-70EK
Spansion
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3 V | 70 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-XDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 32 | UNSPECIFIED | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142BD, TSOP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||
|
AM29LV040B-70EKB
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP1 | MO-142BD, TSOP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||
|
AM29LV040B-70EK
AMD
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 70 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 5 µA | 30 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.51 |