Filter Your Search
1 - 3 of 3 results
|
AM29LV040B-120JFB
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AM29LV040B-120JF
AMD
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 120 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AM29LV040B-120JF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3 V | 120 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | LCC | LEAD FREE, PLASTIC, MO-052AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |