Filter Your Search
1 - 10 of 79 results
|
AM29LV033MU112RFI
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 3.3 V | 110 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | YES | 5 µA | 80 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | REVERSE, MO-142CD, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29LV033MU112RWMI
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 3.3 V | 110 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 6 mm | ADVANCED MICRO DEVICES INC | BGA | 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29LV033MU120RWMI
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 3.3 V | 120 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 6 mm | SPANSION INC | BGA | 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
AM29LV033MU90RWMF
Spansion
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 90 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 6 mm | SPANSION INC | BGA | 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AM29LV033MU120RWMF
Spansion
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 120 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 6 mm | SPANSION INC | BGA | 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AM29LV033MU90RWMI
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 3.3 V | 90 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 6 mm | SPANSION INC | BGA | 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
AM29LV033MU112WMF
Spansion
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 110 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 6 mm | SPANSION INC | BGA | 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AM29LV033MU90RWCI
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 3.3 V | 90 ns | FLASH | 1 | YES | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29LV033MU120REI
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 3.3 V | 120 ns | FLASH | 1 | YES | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP1 | MO-142BCD, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29LV033MU101RWCI
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 3.3 V | 100 ns | FLASH | 1 | YES | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 |