Filter Your Search
1 - 6 of 6 results
|
AM29LV033C120WDIB
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 120 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SPANSION INC | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AM29LV033C-120WDI
Spansion
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 3 V | 120 ns | FLASH | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SPANSION INC | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29LV033C120WDI
Spansion
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SPANSION INC | BGA | TFBGA, | 63 | compliant | ||||||||||||||
|
AM29LV033C120WDIB
AMD
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3 V | 120 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AM29LV033C-120WDI
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 3 V | 120 ns | FLASH | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29LV033C120WDI
AMD
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | unknown |