Filter Your Search
1 - 6 of 6 results
|
AM29LV033C120EEB
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 120 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSOP-40 | 40 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||
|
AM29LV033C120EE
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 30 | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSOP1, | 40 | compliant | ||||||||||||||
|
AM29LV033C-120EE
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 3 V | 120 ns | FLASH | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | MO-142CD, TSOP-40 | 40 | not_compliant | 3A001.A.2.C | 8542.32.00.51 | ||||
|
AM29LV033C120EEB
AMD
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3 V | 120 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP-40 | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||
|
AM29LV033C-120EE
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 3 V | 120 ns | FLASH | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP1 | MO-142CD, TSOP-40 | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||
|
AM29LV033C120EE
AMD
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP-40 | 40 | unknown |