Filter Your Search
1 - 1 of 1 results
|
AM29LV017M120REF
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 120 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | PLASTIC, MO-142CD, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 |