Parametric results for: AM29LV017D-120EF under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29lv017d120ef
Select parts from the table below to compare.
Compare
Compare
AM29LV017D-120EF
AMD
Check for Price Yes Transferred 16.7772 Mbit 8 64K 2MX8 120 ns FLASH YES YES YES 32 2000000 2.0972 M PARALLEL YES 5 µA 30 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
AM29LV017D-120EF
Cypress Semiconductor
Check for Price Yes Active 16.7772 Mbit 8 64K 2MX8 3/3.3 V 120 ns FLASH YES YES YES 32 2000000 2.0972 M PARALLEL YES 5 µA 30 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29LV017D-120EF
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 8 64K 2MX8 3 V 120 ns FLASH MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION YES YES YES 20 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified e3 3 85 °C -40 °C 260 40 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC unknown EAR99 8542.32.00.51 TSOP1 TSOP1, TSSOP40,.8,20 40