Parametric results for: AM29LV017B-120FC under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29lv017b120fc
Select parts from the table below to compare.
Compare
Compare
AM29LV017B-120FC
Cypress Semiconductor
Check for Price No Active 16.7772 Mbit 8 64K 2MX8 3/3.3 V 120 ns FLASH YES YES YES 32 2000000 2.0972 M PARALLEL YES YES 5 µA 30 µA CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29LV017B-120FC
AMD
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 3 V 120 ns FLASH MINIMUM 1000K WRITE CYCLE ;20 YEAR DATA RETENTION YES YES YES 20 1 32 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown TSOP SOP, TSSOP40,.8,20 40 EAR99 8542.32.00.51
AM29LV017B-120FC
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 3 V 120 ns FLASH YES YES YES 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified 1 70 °C 40 PLASTIC/EPOXY TSOP1-R TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC compliant TSOP TSOP-40 40 EAR99 8542.32.00.51