Filter Your Search
1 - 6 of 6 results
|
AM29LV010B-70JC
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 70 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 8 | 128000 | 131.072 k | PARALLEL | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | FUJITSU LTD | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.51 | 12 | Commercial: +0C to +70C | 2017-01-12 | ||||||||||||||||||||||||||||||
|
AM29LV010B-70JCB
AMD
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | PLASTIC, LCC-32 | unknown | EAR99 | 8542.32.00.51 | 12 | Commercial: +0C to +70C | QFJ | 32 | [object Object] | |||||||||||||||||||||||||||||
|
AM29LV010B-70JC
Spansion
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 3 V | 70 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | QCCJ, LDCC32,.5X.6 | not_compliant | EAR99 | 8542.32.00.51 | 12 | Commercial: +0C to +70C | 2024-01-23 | LCC | 32 | 1130 | 13560 | 7439-92-1 | 100 | YES | 7439-92-1, 1333-86-4 | DRC Conflict Free Undeterminable | FMD | ||||
|
AM29LV010B-70JC
AMD
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 16K | 128KX8 | 3 V | 70 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | 12 | Commercial: +0C to +70C | LCC | 32 | [object Object] | |||||||||||||||
|
AM29LV010B-70JC
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 70 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 8 | 128000 | 131.072 k | PARALLEL | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | FUJITSU LTD | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.51 | 12 | Commercial: +0C to +70C | 2017-01-12 | ||||||||||||||||||||||||||||||
|
AM29LV010B-70JCB
Spansion
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SPANSION INC | PLASTIC, LCC-32 | compliant | EAR99 | 8542.32.00.51 | 12 | Commercial: +0C to +70C | 2011-06-20 | QFJ | 32 |