Filter Your Search
1 - 3 of 3 results
|
AM29LV008BT-120EE
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3 V | 120 ns | FLASH | TOP BOOT BLOCK | 1 | TOP | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | 120 ns | R-PDSO-G40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | MO-142BCD, TSOP-40 | 40 | not_compliant | 3A001.A.2.C | 8542.32.00.51 | ||
|
AM29LV008BT-120EE
AMD
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION | TOP | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | 120 ns | R-PDSO-G40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1, TSSOP40,.8,20 | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
AM29LV008BT-120EEB
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3 V | 120 ns | FLASH | TOP | YES | YES | 20 | 100000 Write/Erase Cycles | 1,2,1,15 | 1000000 | 1.0486 M | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | 120 ns | R-PDSO-G40 | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSSOP, TSSOP40,.8,20 | unknown | 3A001.A.2.C | 8542.32.00.51 |