Parametric results for: AM29LV004BB-70RFI under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29lv004bb70rfi
Select parts from the table below to compare.
Compare
Compare
AM29LV004BB-70RFI
AMD
Check for Price Buy Transferred 4.1943 Mbit 8 512KX8 3.3 V 70 ns FLASH BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSOP REVERSE, TSOP-40 40 unknown EAR99 8542.32.00.51
AM29LV004BB-70RFI
Spansion
Check for Price Buy No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 70 ns FLASH BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP REVERSE, TSOP-40 40 compliant EAR99 8542.32.00.51