Filter Your Search
1 - 3 of 3 results
|
AM29LV004B-120EC
Spansion
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29LV004B-120EC
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 120 ns | FLASH | AUTOMATIC WRITE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP | TSSOP, TSSOP40,.8,20 | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
AM29LV004B-120EC
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant |