Parametric results for: AM29LV001BB-70EC under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: am29lv001bb70ec
Select parts from the table below to compare.
Compare
Compare
AM29LV001BB-70EC
AMD
Check for Price Buy No Transferred 1.0486 Mbit 8 8K,4K,16K 128KX8 3 V 70 ns FLASH MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION BOTTOM YES YES 20 1 1,2,7 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51
AM29LV001BB-70EC
Spansion
Check for Price Buy No No Obsolete 1.0486 Mbit 8 8K,4K,16K 128KX8 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES 1 1,2,7 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 70 °C 260 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 MO-142BBD, TSOP-32 32 not_compliant EAR99 8542.32.00.51
AM29LV001BB-70ECB
AMD
Check for Price Buy Transferred 1.0486 Mbit 8 128KX8 3 V 70 ns FLASH MIN 1000000 WRITE CYCLES; BOTTOM BOOT BLOCK BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL ADVANCED MICRO DEVICES INC TSOP TSOP-32 32 unknown EAR99 8542.32.00.51
AM29LV001BB-70ECB
Spansion
Check for Price Buy No Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns FLASH MIN 1000000 WRITE CYCLES; BOTTOM BOOT BLOCK BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL SPANSION INC TSOP TSOP-32 32 compliant EAR99 8542.32.00.51