Filter Your Search
1 - 2 of 2 results
|
AM29F200AB-120DGE1
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | X-XUUC-N42 | Not Qualified | e0 | 125 °C | -55 °C | 42 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | compliant | 3A001.A.2.C | 8542.32.00.51 | ||
|
AM29F200AB-120DGE1
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | X-XUUC-N42 | Not Qualified | 125 °C | -55 °C | 42 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.51 |